• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Vibrationsdämpfer f. Waschmaschine, 4 Stück

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xavax 00220752 washing machine parts & accessories Vibration-proof base 4 pieces(s)

  • - To absorb operating vibrations from washing machines, dishwashers and dryers
  • - For increased stability and noise reduction
  • - Prevents slipping on smooth floors
  • - Protects tiles from scratches
  • - universal and easy to attach
  • - Made from thermoplastic material (TPR)
  • - Diameter: Inside 4.5 cm; outside 6.5 cm
  • - can be loaded up to 90 kg
  • This text is machine translated.

Technical specifications

  • Material: Thermoplastic rubber (TPR)
Weight

90 kg

Factory colour

White

Width

65 mm

Height

22 mm

Length

6.5 cm

(Ø)

65 mm

Type

Vibration-proof socket

Compatible with

Jede Marke

Quantity per pack

4 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475317 Xavax Vibrationsdämpfer f. Waschmaschine, 4 Stück

Description

Features

  • To absorb operating vibrations from washing machines, dishwashers and dryers
  • For increased stability and noise damping
  • Prevents slipping on smooth floors
  • Protects tiles against scratches
  • universal and easy to attach
  • Made of thermoplastic material (TPR)
  • Diameter: Inside 4.5 cm; outside 6.5 cm
  • can be loaded up to 90 kg

Scope of delivery

  • 4 vibration damper

More interesting products

(*All information is plus legal VAT)