• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Battery pack 5x AA Plug NiMH 6.0 V 1200

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XCell Battery pack 5x AA Plug NiMH 6.0 V 1200

  • AA - Standard - JST-XHP-2P-AWG24-INVERSE

Technical specifications

Product type

Battery pack

Size

AA

No. of cells

5

Voltage

6.0 V

Capacity (mAh, Ah)

1200

Technology

NiMH

Special-purpose battery features

Plug

Length

50 mm

Width

46 mm

Height

27 mm

Weight

0.108

Content

1 pc(s)

Manufacturer part #

151387

Type

151387

Rechargeable

Yes

Dim

(L x W x H) 50 x 46 x 27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553755 XCell Battery pack 5x AA Plug NiMH 6.0 V 1200

Description

Suitable for Esotec 901006

This text is machine translated.