
Highlights & Details
XCell lead battery
- maintenance-free
- With VDS certification
Technical specifications
- Dim
(W x H x D) 165 x 127 x 176 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
26 Ah
- Height
127 mm
- Weight
7900 g
- Content
1 pc(s)
- Type
XP2412
- Rechargeable
Yes
- Connector
M5 connector
- Depth
176 mm
- Width
165 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G 107095
- Pin type
F12
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 1390584 XCell XP2412 XCEXP2612 VRLA 12 V 26 Ah AGM (W x H x D) 165 x 127 x 176 mm M5 connector Maintenance-free, VDS certificate
Security datasheet
Security datasheet 1390584 XCell XP2412 XCEXP2612 VRLA 12 V 26 Ah AGM (W x H x D) 165 x 127 x 176 mm M5 connector Maintenance-free, VDS certificate
Description
Hints
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













