
Highlights & Details
XCell lead battery
- maintenance-free
- With VDS certification
Technical specifications
- Dim
(W x H x D) 151 x 94 x 65 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
7 Ah
- Height
94 mm
- Weight
2020 g
- Content
1 pc(s)
- Type
XP712
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
65 mm
- Width
151 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G 114098
- Pin type
F1
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 1390580 XCell XP712 XCEXP712 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 94 x 65 mm 4.8 mm blade terminal Maintenance-free, VDS certifi
Security datasheet
Security datasheet 1390580 XCell XP712 XCEXP712 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 94 x 65 mm 4.8 mm blade terminal Maintenance-free, VDS certifi
Description
Hints
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













