• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCOAST Smartwatch Gold

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SIONA 2 - ELEGANCE GOLD

  • Ultra-flat Smartwatch with 6.9 mm, IP68, AMOLED Display, Blood pressure & Pulse meter, Weather report

Technical specifications

  • IP 68 Watertight
  • Active time up to 6 days
  • AMOLED touch-color display
  • Weather (+4 days)
Type

SIONA 2

Product type

Smartwatch

Functions

Steps

Burned calories

Heart rate zones

Time/date

Alarm clock

Call & message notification

Heart rate

WhatsApp notification

Session time

Sleep time

Sleep pattern analysis

Women's fitness tracking

Facebook notification

Show more
Standby max.

30 d

Case colour

Gold

Enclosure material

Non-corrosive steel

Colour (watch strap)

Gold

Water resistance

Suitable for swimming

Supported mobile OS

Apple iOS®

Android™

Pulse functions

Wrist

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389669 XCOAST Smartwatch Gold

User & Safety Instructions

User & Safety Instructions 3389669 XCOAST Smartwatch Gold

Description

SIONA 2 Elegance Gold - Women's Smartwatch in Citrin Yellow-Gold, Milanaise Stainless Steel Wristband in Stylish Mesh Web Structure, 7 days Battery, Blood Pressure, Pulse, Waterproof, AMOLED displays

• Milanaise stainless steel strap in mesh fabric structure: Make an elegant statement with the stylish Milanaise bracelet in a sleek mesh web structure. The elegant Citrin yellow-gold bracelet combines classic elegance with modern design and ensures a safe and comfortable fit that is easy to put on and off.
• Mediacenter: Always stay up to date without being intrusive. The SIONA 2 discreetly keeps you informed of incoming messages, calls and notifications, so you can stay connected without having to hold your smartphone in your hand all the time.
• Cycle Monitor: Designed specifically for the modern woman – the SIONA 2 cycle monitor helps you to optimally track and manage your health and well-being.
• Reminder of drinking and seat alarm: Focus on your health – the SIONA 2 reminds you to drink water regularly and move when you have been sitting for too long. This helps you to lead an active and healthy lifestyle.
• Breath and Meditation Exercises: Find your inner peace with integrated breathing and meditation exercises. These help you to relieve stress in the hectic everyday life and to maintain your mental balance.
• Comprehensive health and fitness monitoring: With functions such as blood pressure, heart rate and blood oxygen measurement as well as 21 different sports modes, the SIONA 2 accompanies you on your way to an active and healthy life.
• Brilliant AMOLED display: Experience a visually stunning experience on the high-resolution touch screen. The brilliant AMOLED display shows lively colors and pin-sharp images, which make your SIONA 2 the highlight of your wrist.

BRIGHT COLORS & OUTSTANDING CLARITY
Experience lively colors and an extraordinary picture sharpness with the high-resolution AMOLED display of the SIONA 2. This elegant smartwatch combines a feminine user interface with a luxurious design that enhances every moment on your wrist.

PERSEVERANCE THAT IMPRESSES
Loading pleasure is a thing of the past with the SIONA 2. Thanks to its impressive battery runtime it accompanies you up to 7 days through your daily life - up to 30 days in the standby mode. Perfect for women who are always on the move.

ULTRA-THIN DESIGN WITH TIMELESS ELEGANCE
Slim, elegant and unequaled light, the SIONA 2 is one of the thinnest smartwatches in its class with a housing height of only 6.9 mm. Citrin yellow-gold design brings timeless elegance to your wrist, while the Milanaise armband in mesh fabric provides a touch of luxury.

STAINLESS STEEL WRIST STRAP IN ELEGANT MESH WEBSTRUCTURE
The Milanaise bracelet in fine mesh web structure gives your SIONA 2 a modern yet classic look. The citring gold finish complements the noble design and makes this clock a perfect accessory for any occasion. The magnetic closure provides for a simple placing and secure hold, so that you are always stylish and comfortable while traveling.

STYLE AND FITNESS IN PERFECT HARMONY
Whether running, yoga or cycling – the SIONA 2 is your ideal fitness partner. With 21 sports modes and functions such as blood pressure, heart rate and blood oxygen measurement you can always keep your health in view. Breathing exercises will help you stay relaxed and balanced while you pursue your goals.

PERSONALIZE FOR YOUR PERSONAL STYLE
With over 200 Watchfaces and the possibility to upload your own background picture, you can make the SIONA 2 completely according to your taste. Combined with the exchangeable wristband your clock adjusts effortlessly to your daily style.

THE NEW ERA: SIONA 2 ELEGANCE
The SIONA 2 in yellow-gold is the stylish successor of the successful model SIONA XW FIT. With its elegant Milanaise armband and luxurious colors, it is an essential accessory for the discerning woman. Whether in the office, during sports or at social events - the SIONA 2 always sets a stylish statement.

TECHNOLOGY THAT MAKES YOUR EVERYDAY LIFE EASIER
Keep track of your fitness goals and health data at all times with the high-tech features of the SIONA 2. From blood oxygen and heart rate measurements to calorie counting and sleep monitoring – the SIONA 2 has everything WAS you need to stay fit and healthy. Keep your progress at hand with the free XC FIT APP.

DISCRETE NOTIFICATIONS, ALWAYS CONNECTED
Stay up-to-date without being distracted - the SIONA 2 discreetly informs you about incoming messages and calls. WhatsApp, SMS, e-mails or social media – you can always stay informed without having to take your smartphone in the hand.

WEATHER REPORT DIRECTLY ON WRIST
Be well prepared, no matter the weather. With the SIONA 2 you have the latest weather report for today and the coming days directly on your wrist and can plan your activities optimally.

GERMAN DESIGN – PERFECTION RIGHT DOWN TO THE LAST DETAIL
The SIONA 2 is more than just a watch – it is a masterpiece of German engineering. Developed and designed in Germany, XCOAST stands for quality and precision. Every watch is manufactured with the utmost care in Sauerland and supported by our dedicated customer service.

MADE FOR YOUR SPORTING GOALS
No matter which sport inspires you - the SIONA 2 offers you the perfect mode. With running, yoga, cycling and many other sports, you always have an overview of your progress and reach your fitness goals easily. The SIONA 2 is the reliable companion on your way to an active and healthy lifestyle.

DESIGNED FOR WOMEN WITH STYLE
The SIONA 2 is specially designed for women who are looking for a harmonious combination of elegance and the latest technology. This smartwatch is not only a fitness tracker, but also a stylish accessory that enriches your daily routine and accompanies you perfectly in every situation.

This text is machine translated.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)