• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCOAST Smartwatch Silver

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SIONA 2 NANO - silver

  • Ultra-flat Smartwatch with 6.9 mm, IP68, AMOLED Display, Blood pressure & Pulse meter, Weather report

Technical specifications

  • IP 68 Watertight
  • Active time up to 6 days
  • AMOLED touch-color display
  • Weather (+4 days)
Type

SIONA 2

Product type

Smartwatch

Functions

Steps

Burned calories

Heart rate zones

Time/date

Alarm clock

Call & message notification

Heart rate

WhatsApp notification

Session time

Sleep time

Sleep pattern analysis

Women's fitness tracking

Facebook notification

Show more
Standby max.

30 d

Case colour

Silver

Enclosure material

Non-corrosive steel

Colour (watch strap)

Silver

Material (watch strap)

Stainless steel

Phone function

No

Water resistance

Suitable for swimming

Supported mobile OS

Apple iOS®

Android™

Pulse functions

Wrist

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389663 XCOAST Smartwatch Silver

User & Safety Instructions

User & Safety Instructions 3389663 XCOAST Smartwatch Silver

Description

SIONA 2 NANO Silver- The revolution in the smartwatch market: Only 37mm diameter and 6.9mm flat, perfect for small wrists, with fine Milanaise watch strap in silver

• Compact size: Only 37mm diameter and 6.9mm flat - perfect for small wrists.
• Fine Milanaise Strap: Stylish silver mesh strap that fits seamlessly onto your wrist.
• Minimalist design: Hardly distinguishable from a classic analogue clock, with modern smartwatch technology.
• Fully packed with functions: Heart rate and blood oxygen measurement, 21 sports modes, and much more.
• Brilliant AMOLED display: Sharp images and vibrant colors despite its compact size.
• Long battery life: Up to 6 days of activity, up to 30 days in standby mode.
• Customizable: Versatile dials and your own image as background.


The perfect symbiosis of style and technology
The SIONA 2 Nano is the new sensation in the smartwatch market. With a diameter of only 37mm and an impressively flat design of 6.9 mm, it is specially designed for delicate wrists. Its minimalist aesthetics and fine silver Milanaise watch make it a real gem that can hardly be distinguished from a classic analogue watch.

Fine Milanaise watch strap in silver
The Milanaise watch strap of the SIONA 2 Nano captivates with its delicate structure and fits seamlessly to your wrist. The silver color gives the watch a timeless and elegant look, which is shown perfectly in everyday life as well as on special occasions. The magnetic closure provides a simple place and a secure hold.

Incredibly compact, incredibly stylish
With its small size and ultra-thin design the SIONA 2 Nano is the perfect choice for anyone looking for a discrete yet highly functional smartwatch. It combines state-of-the-art technology with simple elegance that effortlessly accompanies every movement.

Fully integrated Smartwatch functions
Despite its compact size the SIONA 2 Nano offers everything WAS you expect from a modern smartwatch. Stay informed with notifications for messages and calls directly on the wrist, monitor your health with features such as heart rate and blood oxygen measurement, and stay fit with 21 built-in sports modes. All this, without having to compromise on the style of a classical analogue clock.

Doesn't really differ from an analogue watch
At first glance, one could consider the SIONA 2 Nano to be a stylish analogue watch – until you discover its smart functions. Its simple clock-face design, combined with the high-quality finish, gives it an elegant and classic look, while at the same time it offers the advantages of a highly modern smartwatch.

Brilliant AMOLED display in miniature format
The high-resolution AMOLED display of the SIONA 2 Nano shows pin-sharp pictures and lively colors, despite its compact size. Every interaction with this smartwatch becomes a visual pleasure, and its user interface is intuitive and easy to use.

Battery power that will never let you down
The SIONA 2 Nano is not only small and stylish, but also incredibly durable. With a battery life of up to 6 days, it accompanies you throughout the week, and in the standby mode it even lasts for 26 days - perfect for all, who are looking for a reliable companion.

Your style, your statement
Adjust the SIONA 2 Nano to your taste. Choose from a variety of dials or upload your own picture to give the watch a personal touch. With its fine silver Milanaise watch strap, it is the ideal accessory for every day and every occasion.

The future of minimalism: SIONA 2 Nano
The SIONA 2 Nano is more than just a smartwatch – it's the future of a minimalist design. With its small size and stylish silver look it sets new standards in the world of portable technology. No matter whether in daily life or at special occasions, this smart watch adapts according to your life and your style effortlessly.

Technology that can be seen
You do not need to make any compromises with the SIONA 2 Nano. It offers all the modern functions that you expect from a smartwatch without a renounce of elegance. Keep track of your fitness goals, stay informed and enjoy the minimalist design that perfectly fits on small wrists.

Ultra small and flat for decorative wrists
The SIONA 2 Nano is the ultimate accessory for women who are looking for a small, stylish and functional smartwatch. It is a real masterpiece of technology, which stands out not only by its size, but also by its sheer finesse.

For women who love something special
The SIONA 2 Nano was developed for women who are looking for elegance and the latest technology in a compact design. This smartwatch is more than just a technical gadget – it is a stylish accessory that enriches your daily routine and accompanies you perfectly in every situation.

This text is machine translated.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)