• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCOAST Smartwatch Silver

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

SIONA 2 - ELEGANCE SILVER

  • Ultra-flat Smartwatch with 6.9 mm, IP68, AMOLED Display, Blood pressure & Pulse meter, Weather report

Technical specifications

  • IP 68 Watertight
  • Active time up to 6 days
  • AMOLED touch-color display
  • Weather (+4 days)
Type

SIONA 2

Product type

Smartwatch

Functions

Steps

Burned calories

Heart rate zones

Time/date

Alarm clock

Call & message notification

Heart rate

WhatsApp notification

Session time

Sleep time

Sleep pattern analysis

Women's fitness tracking

Facebook notification

Show more
Standby max.

30 d

Case colour

Silver

Enclosure material

Non-corrosive steel

Colour (watch strap)

Silver

Water resistance

Suitable for swimming

Supported mobile OS

Apple iOS®

Android™

Pulse functions

Wrist

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389667 XCOAST Smartwatch Silver

User & Safety Instructions

User & Safety Instructions 3389667 XCOAST Smartwatch Silver

Description

SIONA 2 Elegance Silver - Women's Smartwatch in Modern Silver, Milanaise Stainless Steel Wristband with Fine Mesh Web Structure, 7 days Battery, Blood Pressure, Pulse, Waterproof, AMOLED displays

• Milanaise stainless steel wrist strap in fine mesh webstructure: Set on timeless elegance with the Milanaise bracelet in modern silver. The fine mesh web structure adds a touch of refinement to the watch while maintaining a high level of comfort. The strap lock made of stainless steel enables an easy and safe attachment.
• Mediacenter: Always stay connected without being intrusive. The SIONA 2 Elegance Silver discreetly informs you about incoming messages, calls and notifications, so you never lose track without having to take your smartphone in your hand all the time.
• Cycle Monitor: Designed for the modern woman, the SIONA 2 offers an integrated cycle monitor that helps you to keep an eye on your health and well-being and manage it optimally.
• Remembrance and exercise alert: For a healthy lifestyle – the SIONA 2 Elegance Silver reminds you to drink enough and move when you have been sitting for too long. So you stay active and healthy, even on the hectic days.
• Breath and relaxation exercises: Find inner calm and reduce stress with integrated breathing and relaxation exercises. These programs help you to stay relaxed and balanced in your everyday life.
• Comprehensive health and fitness monitoring: With blood pressure, heart rate and blood oxygen monitoring functions and 21 different sports modes, the SIONA 2 accompanies you on your way to an active and healthy life.
• Brilliant AMOLED display: Experience brilliant colors and pin sharp images on the high-resolution touch screen. The impressive AMOLED display of the SIONA 2 Elegance Silver makes every interaction a visual experience.
CLEAR COLORS & OUTSTANDING SHARPNESS
Immerse into the world of vibrant colors and crystal-clear picture quality! The high-resolution AMOLED display of the SIONA 2 Elegance Silver ensures that every detail appears razor-sharp. This stylish smartwatch combines an Elegance user interface with a modern design that highlights your wrist.

PERSEVERANCE THAT IMPRESSES
You can rely on an impressive battery life with the SIONA 2 Elegance Silver. It accompanies you up to 7 days through your active daily routine and offers up to 30 days power in the standby mode. Ideal for women, who are always on the move.

ULTRA SLIM DESIGN WITH TIMELESS ELEGANCE
Lightweight, elegant and hardly noticeable, the SIONA 2 Elegance Silver, with a housing height of only 6.9 mm, is one of the thinnest smartwatches on the market. The modern silver design adds a touch of luxury to your wrist, while the Milanaise armband in mesh fabric provides stylish sophistication.

STAINLESS STEEL ARMBAND IN FINE MESH WEBSTRUCTURE
The Milanaise bracelet in fine mesh web structure gives the SIONA 2 Elegance Silver a timeless yet modern look. The silver finish emphasizes the elegance design, while the convenient closure provides for safe and comfortable carrying – perfect for the daily use or special occasions.

FUNCTIONALITY MEETS STYLE
Whether in sports or in everyday life – the SIONA 2 Elegance Silver is your ideal companion. With 21 sports modes and the monitoring of blood pressure, heart rate and blood oxygen you always have your health in view. The integrated breathing exercises help you to maintain calm in stressful situations.

YOUR STYLE, YOUR FITNESS COMPANION
Design the SIONA 2 completely according to your personal taste! Choose from over 200 Watchfaces or upload your own wallpaper. Combined with the easily removable wristband your watch adapts daily to your individual style.

THE NEXT GENERATION: SIONA 2 ELEGANCE SILVER
The SIONA 2 Elegance Silver is the stylish development of the successful model SIONA XW FIT. With its modern silver bracelet and luxurious design, it becomes an indispensable accessory for the fashion-conscious woman. No matter whether in the office, while playing sports or at special occasions – this clock is always the perfect choice.

TECHNOLOGY FOR YOUR ACTIVE LIFESTYLE
Keep an eye on your fitness and health data at all times with the advanced features of the SIONA 2 Elegance Silver. From blood oxygen and heart rate monitoring to calorie counting and sleep monitoring - this smart watch offers you everything, WAS you need in order to remain fit and healthy. With the free XC FIT APP, you will always have your progress handy.

DISCRETE NOTIFICATIONS, ALWAYS CONNECTED
Stay up to date without being distracted - the SIONA 2 Elegance Silver discreetly informs you about incoming messages and calls. WhatsApp, SMS, e-mails or social media – you can always stay informed without taking your smartphone in your hand.

YOUR WEATHER REPORT, ALWAYS WITHIN REACH
Rely on the SIONA 2 Elegance Silver to always be well prepared. It shows you the latest weather report for today and the coming days right on your wrist so you can plan your day in the best way.

DESIGNED IN GERMANY – PERFECTION RIGHT DOWN TO THE LAST DETAIL
The SIONA 2 Elegance Silver is more than just a smartwatch – it is an example of German engineering. Developed and designed in Germany, XCOAST stands for highest precision and quality. Every watch is manufactured in Sauerland with the utmost care and supported by our dedicated customer service.

MADE FOR YOUR SPORTING CHALLENGES
No matter which sport you love, the SIONA 2 Elegance Silver offers you the perfect mode. With functions for running, yoga, cycling and many other sports, you can keep your progress in view and easily reach your fitness goals. The SIONA 2 is your reliable partner on the way to an active and healthy lifestyle.

FOR WOMEN WITH A RIGHT
The SIONA 2 Elegance Silver was developed especially for women who are looking for elegance and the latest technology in perfect harmony. This smartwatch is not only a fitness tracker, but also a stylish accessory that enriches your daily routine and accompanies you in every situation.

This text is machine translated.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)