• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox B 310 dn Inkjet printer Laser B/W A4 40 pages/min 2400 x 2400 Pixel Duplex, LAN, Wi-Fi

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

B 310 dn Inkjet printer A4

  • Black and white printerUp to 42 pages per minute (Letter) / 40 ppm A4Mobile enabled: Apple AirPrint, Chromebook, Mopria, Wi-Fi and Wi-Fi DirectComprehensive security featuresIdeal for a compact work environmentEasy installation with Smart start installerBy default, automatic two-sided printingEnergy Star, Blue Angel, EPEAT and Green World Alliance
  • This text is machine translated.

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

2400 x 2400 Pixel

Print speed (black/white)

40 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper load (tray 1)

250 Sheet

Paper load (multi-purpose feeder)

100 Sheet

Interfaces

USB type B

RJ45

Wi-Fi 4 (IEEE 802.11)

Features

Duplex printing

Colour display

Network-enabled

Touch display

Wi-Fi-compatible

Built-in memory

256 MB

Type

B/W

Width

368 mm

Height

222 mm

Depth

363 mm

Dim

(W x H x D) 368 x 222 x 363 mm

Factory colour

Blue

White

Weight

9.3 kg

Printing technology

Laser

Duplex unit

Yes

Network

Yes

NFC

No

Wi-Fi

Yes

Suitable for

Text document printing (B/W)

Series

B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827110 Xerox B 310 dn Inkjet printer Laser B/W A4 40 pages/min 2400 x 2400 Pixel Duplex, LAN, Wi-Fi

Description

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.