Eco

1/7

Inkjet printer
Printer
600 x 600 dpi
22 pages/min
22 pages/min
A4
2
250 Sheet
1 Sheet
USB type B
RJ45
Wi-Fi 4 (IEEE 802.11)
Duplex printing
Monochrome display
Wi-Fi-compatible
Network-enabled
256 MB
Colour
411.2 mm
243.7 mm
394.1 mm
(W x H x D) 411.2 x 243.7 x 394.1 mm
Blue
White
16.1 kg
Laser
Yes
Yes
No
Yes
Text document printing (B/W)
Text document printing (colour)
C
yes
EPEAT
User & Safety Instructions 2827115 Xerox C 230 Inkjet printer Laser Colour A4 22 pages/min 22 pages/min 600 x 600 dpi Duplex, LAN, Wi-Fi
The necessary accessories are required to use the article as described.