• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Drum Original Colour 40000 Sides 013R00690 013R00690

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Drum Colour 40000 Sides

  • Capacity: 40000 pages
  • Compatible products: Xerox B305 Multifunktionsdrucker​/​B310 Drucker​/​B315 multifunction printer

Technical specifications

  • Printing technology: Laser
  • Yield: Up to 40000 pages
Product type

Drum

Type

Original

Manufacturer part #

013R00690

Short ID

013R00690

Compatible with

Xerox

Colour

Colour

Page yield

40000 Sides

Content

1 pc(s)

Page yield

40000 Sides

Compatible with

B310

Compatible with

Xerox

UKCA

yes

Page yield

4000 Sides

Quantity per pack

1 Stück(e)

Package weight

1.04 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395233 Xerox Drum Original Colour 40000 Sides 013R00690 013R00690

Description

Xerox maintenance articles are designed to make your Xerox printer work efficiently and deliver the best quality.

This text is machine translated.

Features

  • Capacity: 40000 pages,Compatible products: Xerox® B305 Multifunktionsdrucker​/​B310 Drucker​/​B315 Multi-function printer

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.