• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Drum Original Colour 60000 Sides 101R00582 101R00582

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Drum Colour 60000 Sides

  • Capacity: 60000 pages
  • Compatible products: Xerox VersaLink B600/B610 Drucker​/​B605/B615 multifunction printer

Technical specifications

  • Printing technology: Laser
  • Yield: Up to 60000 pages
Product type

Drum

Type

Original

Manufacturer part #

101R00582

Short ID

101R00582

Compatible with

Xerox

Colour

Colour

Page yield

60000 Sides

Content

1 pc(s)

Factory colour

Black

Type

Original

Page yield

60000 Sides

Compatible with

VersaLink B600/B610, VersaLink B605/B615

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Black toner page yield

60000 Sides

Package weight

2.03 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395190 Xerox Drum Original Colour 60000 Sides 101R00582 101R00582

Description

Xerox maintenance articles are designed to make your Xerox printer work efficiently and deliver the best quality.

This text is machine translated.

Features

  • Capacity: 60000 pages,Compatible products: Xerox® VersaLink® B600/B610 Drucker​/​B605/B615 multifunction printer

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.