• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Drum Original Colour 65000 Sides 101R00554 101R00554

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Drum Colour 65000 Sides

  • Capacity: 65000 pages
  • Compatible products: Xerox VersaLink B400 Drucker​/​B405 multifunction printer

Technical specifications

  • Printing technology: Laser
  • Colour, black
  • Yield: Up to 65000 pages
Product type

Drum

Type

Original

Manufacturer part #

101R00554

Short ID

101R00554

Compatible with

Xerox

Colour

Colour

Page yield

65000 Sides

Content

1 pc(s)

Factory colour

Black

Type

Original

Page yield

65000 Sides

Compatible with

VersaLink B400/B450

Compatible with

Xerox

UKCA

yes

Page yield

65000 Sides

Quantity per pack

1 Stück(e)

Multipack

no

Package weight

2.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395187 Xerox Drum Original Colour 65000 Sides 101R00554 101R00554

Description

Xerox offers these consumables specifically designed to maintain the maximum performance of your Xerox printer.

This text is machine translated.

Features

  • Capacity: 65000 pages,Compatible products: Xerox® VersaLink® B400 Drucker​/​B405 multifunction printer

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.