• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Dry ink cartridge Original Pink (fluorescent) 006R01814 006R01814

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Dry ink cartridge Pink (fluorescent)

  • Solid ink technology for brilliant print quality
  • Specially developed for Xerox printers to ensure compatibility and performance
  • Original Xerox consumables provide for reliable printing
  • Easily replaceable cartridges minimize downtime

Technical specifications

  • Printing technology: Fixed ink color
  • Colour: Fluorescent pink
Product type

Dry ink cartridge

Type

Original

Manufacturer part #

006R01814

Short ID

006R01814

Compatible with

Xerox

Colour

Pink (fluorescent)

Content

1 pc(s)

Type

Original

Page yield

55000 Sides

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

2.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395134 Xerox Dry ink cartridge Original Pink (fluorescent) 006R01814 006R01814

Description

Discover the benefits of improved printing with the Xerox dry ink cartridge. This cartridge has been specially developed for Xerox printers and uses solid ink technology to deliver vibrant, high quality prints. As an original Xerox product, it ensures compatibility and optimum performance, reducing the risk of printer problems and extending the life of your device. Whether printing documents for business meetings or private projects, this dry ink cartridge delivers consistent, reliable results. Make a smart choice for your printing needs and enjoy the efficiency and quality that Xerox offers.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.