• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Imaging kit Original Black, Cyan, Magenta, Yellow 60000 Sides 108R01121 108R01121

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Imaging kit Black, Cyan, Magenta, Yellow 60000 Sides

  • Capacity: 60000 pages
  • Compatible products: Phaser 6600, WorkCentre 6655​/​6655i, WorkCentre 6605, Xerox VersaLink C400 Farbdrucker​/​C405 color multifunction printer

Technical specifications

  • Printing technology: Laser
  • Yield: Up to 60000 pages
Product type

Imaging kit

Type

Original

Manufacturer part #

108R01121

Short ID

108R01121

Compatible with

Xerox

Colour

Black

Cyan

Magenta

Yellow

Page yield

60000 Sides

Content

4 pc(s)

Page yield

60000 Sides

Compatible with

Phaser WorkCentre 6600/6605/6655, VersaLink C400/C405

Compatible with

Xerox

UKCA

yes

Page yield

60000 Sides

Package weight

4.79 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395174 Xerox Imaging kit Original Black, Cyan, Magenta, Yellow 60000 Sides 108R01121 108R01121

Description

Xerox maintenance articles are designed to make your Xerox printer work efficiently and deliver the best quality.

This text is machine translated.

Features

  • Capacity: 60000 pages,Compatible products: Phaser™ 6600, WorkCentre® 6655​/​6655i, WorkCentre™ 6605, Xerox® VersaLink® C400 Farbdrucker​/​C405 color multifunction printer

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.