• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner Original Black 10300 Sides 106R03940 106R03940

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printing technology LED
  • Colour, black
  • Yield: Up to 10,300 pages
Product type

Toner

Type

Original

Manufacturer part #

106R03940

Short ID

106R03940

Compatible with

Xerox

Colour

Black

Page yield

10300 Sides

Content

1 pc(s)

Type

Original

Page yield

10300 Sides

Compatible with

B605V_S|B605V_X|B605V_XL|B615V_X|B615V_XL|B600V_DN|B610V_DN

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Black toner page yield

10300 Sides

Black toner cartridges quantity

1

Package weight

598.7 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395191 Xerox Toner Original Black 10300 Sides 106R03940 106R03940

Description

Xerox VersaLink B600/B610 Drucker​/​B605/B615 multifunction printer Standard capacity toner module Black (10300 pages)- 106R03940 was specially designed and tested for our products. It ensures optimum print quality and highest reliability during printing. You can rely on this page by page. Original consumables from Xerox and systems from Xerox are made for each other. Do not accept imitations. Compatible toners can cause Xerox printer failure and result in poor print quality and weak colors. With over 75 years of experience, original toner modules from Xerox are something you can rely on.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.