• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner Original Black 30000 Sides 006R01525 006R01525

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner Black 30000 Sides

  • SPECIFICATION: Original part of Xerox: 006R01525 ; page output: 30000 pages
  • RELIABLE With compatible toners, there is a risk of failure, poor colors and reduced page performance. You can print with the original toner from Xerox for perfect results, lively colors and sharp edges
  • OPTIMAL: Original toner modules manufactured by Xerox for the Xerox Color 550/560/570 printer and function without problems directly after unpacking. Your printer reads the chip, you press Start and it starts working
  • HIGH PERFORMANCE: Xerox original toner modules have been developed for Xerox printers to work optimally. Independent tests prove that Xerox original toner modules are more reliable than compatible alternatives and deliver up to 27 % higher page performance
  • STATE-of-the-ART: Manufactured in factories that meet some of the most stringent international standards in terms of health, safety and sustainability

Technical specifications

  • Printing technology: Laser
  • Colour, black
  • Yield: Up to 30000 pages
Product type

Toner

Type

Original

Manufacturer part #

006R01525

Short ID

006R01525

Compatible with

Xerox

Colour

Black

Page yield

30000 Sides

Content

1 pc(s)

Screen size diagonal (inches)

24 inch

Type

Original

Page yield

30000 Sides

Compatible with

Xerox® Colour 560/570

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395179 Xerox Toner Original Black 30000 Sides 006R01525 006R01525

Description

Xerox Color 550/560/570-Toner module Black was specially designed and tested for our products. It ensures optimum print quality and highest reliability during printing. You can rely on this page by page. Original consumables from Xerox and systems from Xerox are made for each other. Do not accept imitations. Compatible toners can cause Xerox printer failure and result in poor print quality and weak colors. With over 75 years of experience, original toner modules from Xerox are something you can rely on.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.