• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner Original Black 8000 Sides 006R04616 006R04616

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printing technology: Laser
  • Colour, black
  • Yield: Up to 8000 pages
Product type

Toner

Type

Original

Manufacturer part #

006R04616

Short ID

006R04616

Compatible with

Xerox

Colour

Black

Page yield

8000 Sides

Content

1 pc(s)

Factory colour

Black

Type

Original

Page yield

8000 Sides

Compatible with

VersaLink C625

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Black toner page yield

8000 Sides

Black toner cartridges quantity

1

Package weight

453.6 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395275 Xerox Toner Original Black 8000 Sides 006R04616 006R04616

Description

Xerox VersaLink C620-Farbdrucker​/​C625 color multifunction printer Standard capacity toner module Black (8000 pages)- 006R04616 was specially designed and tested for our products. It ensures optimum print quality and highest reliability during printing. You can rely on this page by page. Original consumables from Xerox and systems from Xerox are made for each other. Do not accept imitations. Compatible toners can cause Xerox printer failure and result in poor print quality and weak colors. With over 75 years of experience, original toner modules from Xerox are something you can rely on.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.