• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner Original Cyan 2000 Sides 006R04678 006R04678

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printing technology: Laser
  • Colour: cyan
  • Yield: Up to 2000 pages
Product type

Toner

Type

Original

Manufacturer part #

006R04678

Short ID

006R04678

Compatible with

Xerox

Colour

Cyan

Page yield

2000 Sides

Content

1 pc(s)

Factory colour

Black

Yellow

Type

Original

Page yield

2000 Sides

Compatible with

C415V_DN|C410V_DN

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Colour toner page yield

2000 Sides

Colour toner cartridges quantity

1

Package weight

285.8 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395262 Xerox Toner Original Cyan 2000 Sides 006R04678 006R04678

Description

Xerox C410 Farbdrucker​/​VersaLink C415 color multifunction printer Standard capacity toner module Cyan (2000 pages)- 006R04678 was specially designed and tested for our products. It ensures optimum print quality and highest reliability during printing. You can rely on this page by page. Original consumables from Xerox and systems from Xerox are made for each other. Do not accept imitations. Compatible toners can cause Xerox printer failure and result in poor print quality and weak colors. With over 75 years of experience, original toner modules from Xerox are something you can rely on.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.