• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner Original Cyan 26500 Sides VersaLink C9000 106R04078

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner Cyan 26500 Sides

  • SPECIFICATION: Original part of Xerox: 106R04078 ; page output: 26500 pages
  • RELIABLE With compatible toners, there is a risk of failure, poor colors and reduced page performance. You can print with the original toner from Xerox for perfect results, lively colors and sharp edges
  • OPTIMAL: Original toner modules manufactured by Xerox for the Xerox VersaLink C9000 color printer and work seamlessly right out of the box. Your printer reads the chip, you press Start and it starts working
  • HIGH PERFORMANCE: Xerox original toner modules have been developed for Xerox printers to work optimally. Independent tests prove that Xerox original toner modules are more reliable than compatible alternatives and deliver up to 27 % higher page performance
  • STATE-of-the-ART: Manufactured in factories that meet some of the most stringent international standards in terms of health, safety and sustainability

Technical specifications

  • Printing technology: Laser
  • Colour: cyan
  • Cartridge performance: High capacity
  • Yield: Up to 26,500 pages
Product type

Toner

Type

Original

Manufacturer part #

106R04078

Short ID

VersaLink C9000

Compatible with

Xerox

Colour

Cyan

Page yield

26500 Sides

Content

1 pc(s)

Type

Original

Page yield

26500 Sides

Compatible with

C9000V_DT

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Colour toner page yield

26500 Sides

Package weight

539 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395200 Xerox Toner Original Cyan 26500 Sides VersaLink C9000 106R04078

Description

Xerox VersaLink C9000 Color Printer High-capacity Toner Module Cyan (26500 pages)- 106R04078 was specially designed and tested for our products. It ensures optimum print quality and highest reliability during printing. You can rely on this page by page. Original consumables from Xerox and systems from Xerox are made for each other. Do not accept imitations. Compatible toners can cause Xerox printer failure and result in poor print quality and weak colors. With over 75 years of experience, original toner modules from Xerox are something you can rely on.

This text is machine translated.

Features

  • SPECIFICATION: Original part of Xerox: 106R04078 ; page output: 26500 pages.,RELIABLE Compatible toners are at risk of failure, poor colors and reduced page output. Print with the original toner from Xerox for perfect results, vivid colors and sharp edges, PERFECT: Genuine toner modules manufactured by Xerox for the Xerox® VersaLink® C9000 color printer that work straight out of the box. Your printer reads the chip, you press "Start" and it starts working.,HIGH PERFORMANCE: Xerox original toner modules are designed for Xerox printers to work optimally. Independent tests prove that Xerox original toner modules are more reliable than compatible alternatives and deliver up to 27% higher page performance, UP-to-DATE: Manufactured in factories that meet some of the most stringent international standards in terms of health, safety and sustainability

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.