• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner Original Magenta 12000 Sides 006R04626 006R04626

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printing technology: Laser
  • Colour: magenta
  • Cartridge performance: High capacity
Product type

Toner

Type

Original

Manufacturer part #

006R04626

Short ID

006R04626

Compatible with

Xerox

Colour

Magenta

Page yield

12000 Sides

Content

1 pc(s)

Factory colour

Black

Type

Original

Page yield

12000 Sides

Compatible with

VersaLink C620

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Colour toner page yield

12000 Sides

Colour toner cartridges quantity

1

Package weight

453.6 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395292 Xerox Toner Original Magenta 12000 Sides 006R04626 006R04626

Description

Xerox Original Xerox VersaLink C620 Color Printer High Capacity Magenta (12000 pages) Toner Cartridge - 006R04626 is specially formulated and tested to provide the best image quality and most reliable print you can rely on page by page. Original Xerox supplies and Xerox devices are designed for each other. Do not accept imitations. Compatible toner can cause Xerox printers to fail, resulting in poor print quality and poor color. With over 75 years experience, you can rely on original Xerox consumables.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.