• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced Brother TN-135M Compatible Magenta 4000 Sides 006R03038 006R03038

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced Brother TN-135M Magenta 4000 Sides

  • Xerox is the inventor of toner technology and offers outstanding color
  • quality and consistency
  • designed to match the OEM product and developed by Xerox Technology Center according to OEM specifications
  • Yield is equal or significantly higher than OEM products

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03038

Short ID

006R03038

Compatible with

Brother

Replaces original item

TN-135M

Colour

Magenta

Page yield

4000 Sides

Page yield (colour)

4000 Sides

Content

1 pc(s)

Page yield

4000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411157 Xerox Toner replaced Brother TN-135M Compatible Magenta 4000 Sides 006R03038 006R03038

Description

Xerox has a range of cartridges has been developed which is perfectly aligned to HP, Brother, Kyocera, Samsung, Epson, Lexmark and OKI printers. The quality of Xerox cartridges is the from a developer in the toner technology can expect. Xerox has unsurpassed experience in the area of the laser pressure as wegweisesdes company. Xerox products offer a perfect print. Page for page.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.