• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced Canon, HP 201X, CF403X, CRG-045HM Compatible Magenta 2300 Sides Everyday™ Toner 006R03695

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced Canon, HP 201X, CF403X, CRG-045HM Magenta 2300 Sides

  • Compatible with Canon imageCLASS LBP612 / MF632 / MF634 / HP Color LaserJet Pro M252 / Pro M274 / Pro M277
  • The toner cartridge 006R03695 gives approximately 2300 pages.
  • Value: Significantly lower price and much lower page costs than original consumables.
  • Reliable: Razor-sharp print quality and highest reliability from a brand you can rely on.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03695

Short ID

Everyday™ Toner

Compatible with

Canon

HP

Replaces original item

201X

CF403X

CRG-045HM

Colour

Magenta

Page yield

2300 Sides

Page yield (colour)

2300 Sides

Content

1 pc(s)

Page yield

2300 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376731 Xerox Toner replaced Canon, HP 201X, CF403X, CRG-045HM Compatible Magenta 2300 Sides Everyday™ Toner 006R03695

Description

Magenta Everyday Toner, Xerox equivalent for HP CF403X/ CRG-045HM, 2300 pages provides the performance, reliability and security that Xerox has come to expect, but at lower prices than original ink cartridges. The Xerox® Everyday™ Toner range includes toner cartridges for printers and copiers from leading manufacturers for A4 and A3 sizes. The chemicals in our toner and the plastic components of the cartridge meet or exceed industry-wide standards for health and environmental protection.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.