• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 117A (W2072A) Compatible Yellow 700 Sides Everyday 006R04593

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 117A (W2072A) Yellow 700 Sides

  • For use in HP Laser 150 / Laser MFP 178 / Laser MFP 179Compatible toner module with 117A (W2072A)Page performance 700 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R04593

Short ID

Everyday

Compatible with

HP

Replaces original item

117A (W2072A)

Colour

Yellow

Page yield

700 Sides

Page yield (colour)

700 Sides

Content

1 pc(s)

Factory colour

Yellow

Page yield

700 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623190 Xerox Toner replaced HP 117A (W2072A) Compatible Yellow 700 Sides Everyday 006R04593

Description

Everyday Yellow Toner compatible with 117A (W2072A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)