Renkforce Toner replaced HP HP 207A (W2212A) Compatible Yellow 1250 Sides RF-5609466 RF-5609466
Fast track dispatch on Wed 4 Nov
€ 53.99
incl. VAT plus
Highlights & Details
Xerox Toner replaced HP 207A (W2212A) Yellow 1250 Sides
For use in HP Color LaserJet Pro M255 / Pro MFP M282 / Pro MFP M283Compatible toner module with 207A (W2212A)Page performance 1250 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04194
Short ID
Everyday
Compatible with
HP
Replaces original item
207A (W2212A)
Colour
Yellow
Page yield
1250 Sides
Page yield (colour)
1250 Sides
Content
1 pc(s)
Supplies type
Toner cartridge
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622994 Xerox Toner replaced HP 207A (W2212A) Compatible Yellow 1250 Sides Everyday 006R04194
Description
Everyday Yellow Toner compatible with 207A (W2212A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Yellow Toner compatible with 207A (W2212A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?