• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 94X (CF294X) Compatible Black 2800 Sides Everyday 006R04237

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 94X (CF294X) Black 2800 Sides

  • For use in HP LaserJet Pro M118 / Pro MFP M148Compatible toner module with 94X (CF294X)Page performance 2800 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R04237

Short ID

Everyday

Compatible with

HP

Replaces original item

94X (CF294X)

Colour

Black

Page yield

2800 Sides

Page yield (black)

2800 Sides

Content

1 pc(s)

Factory colour

Black

Page yield

2800 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623041 Xerox Toner replaced HP 94X (CF294X) Compatible Black 2800 Sides Everyday 006R04237

Description

Everyday Black Toner compatible with 94X (CF294X), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)