• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP, Canon Q2612A, CRG-104, FX-9, CRG-103 Compatible Black 2000 Sides TON Everyday 006R03659

Image similar
EAN:
Part number:
Item no:
Unavailable

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced HP, Canon Q2612A, CRG-104, FX-9, CRG-103 Black 2000 Sides

  • Compatible with Canon FAX PHONE L120 / LaserShot LBP3000 / HP LaserJet 1010 / 1012 / 1015 / 1018 / 1020 / 1022 / 3015 / 3020 / 3030 / 305X / M1005 MFP / M1319 MFP
  • The toner cartridge 006R03659 has approximately 2000 pages.
  • Value: Significantly lower price and much lower page costs than original consumables.
  • Reliable: Razor-sharp print quality and highest reliability from a brand you can rely on.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03659

Short ID

TON Everyday

Compatible with

HP

Canon

Replaces original item

Q2612A

CRG-104

FX-9

CRG-103

Colour

Black

Page yield

2000 Sides

Page yield (black)

2000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376700 Xerox Toner replaced HP, Canon Q2612A, CRG-104, FX-9, CRG-103 Compatible Black 2000 Sides TON Everyday 006R03659

Description

Everyday toner in black, Xerox equivalent for HP Q2612A/ CRG-104/ FX-9/ CRG-103, 2000 pages provides Xerox's performance, reliability and security, but at lower prices than original ink cartridges. The Xerox® Everyday™ Toner range includes toner cartridges for printers and copiers from leading manufacturers for A4 and A3 sizes. The chemicals in our toner and the plastic components of the cartridge meet or exceed industry-wide standards for health and environmental protection.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.