• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP HP 59A (CF259A) Compatible Black 3000 Sides Everyday 006R04418

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP HP 59A (CF259A) Black 3000 Sides

  • For use in HP LaserJet Pro M304 / Pro M404 / Pro MFP M428Compatible toner module with HP 59A (CF259A)Page performance 3000 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R04418

Short ID

Everyday

Compatible with

HP

Replaces original item

HP 59A (CF259A)

Colour

Black

Page yield

3000 Sides

Page yield (black)

3000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623129 Xerox Toner replaced HP HP 59A (CF259A) Compatible Black 3000 Sides Everyday 006R04418

Description

Everyday mono toner compatible with HP 59A (CF259A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)