• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP HP CF540X Compatible Black 3200 Sides 006R03620 006R03620

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printing technology: Laser
  • Colour, black
  • Alternative to HP CF540X
  • Yield: Up to 3200 pages
Product type

Toner

Type

Compatible

Manufacturer part #

006R03620

Short ID

006R03620

Compatible with

HP

Replaces original item

HP CF540X

Colour

Black

Page yield

3200 Sides

Content

1 pc(s)

Type

Compatible

Page yield

3200 Sides

Compatible with

HP LaserJet MFP M280|HP LaserJet MFP M281|HP LaserJet Pro M254

Compatible with

HP

Weight

698 g

UKCA

not relevant

Operating temperature (T-T)

17 - 25 °C

Storage relative humidity (H-H)

35 - 85 %

Quantity per pack

1 Stück(e)

Products per master (outer) case

15 Stück(e)

Black toner page yield

3200 Sides

Operating relative humidity (H-H)

30 - 70 %

Storage temperature (T-T)

0 - 35 °C

Package weight

744 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395221 Xerox Toner replaced HP HP CF540X Compatible Black 3200 Sides 006R03620 006R03620

Description

Doing business with environmental awareness has a positive impact on our planet, your company and your employees. Everyday recycled toner from Xerox convinces with the lowest CO2 balance under the disposable toner cartridges. Because you should not have to decide between environmental protection and your budget requirements for toner. Moreover, you benefit from first-class Xerox quality and ecological responsibility, no matter which printer you have. It is compatible with the most common printer brands.

This text is machine translated.

Features

  • UNPARALLELED SUSTAINABILITY: The Everyday remanufactured toner from Xerox is produced with less natural resources and has a lower CO2 footprint.,SAVES YOUR BUDGET AND THE ENVIRONMENT: Reduce YOUR CO2 footprint and save 35 to 45% compared to the original.,BE SURE to: Xerox safety-certified materials that exceed industry standards for safety and compliance.,EASY RECYCLING: The free Xerox Green World Alliance® supplies return program enables recycling or environmentally friendly recycling.,FULL SECURITY: Thanks to lifetime protection, we have a free replacement cartridge for you in the unlikely event of a problem.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.