• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox VersaLink C 7000 N Inkjet printer Laser Colour A3 35 pages/min 35 pages/min 1200 x 2400 dpi LAN, NFC, USB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VersaLink C 7000 N Inkjet printer A3

  • Color printer with Xerox® ConnectKey® technology for printing up to A3 sizeIdeal for small to medium sized working groups with high pressure requirementsHighest reliability and excellent print qualityEven difficult print jobs on media up to A3 size can be done easily

Technical specifications

  • Maximum monthly print capacity: 153000 pages/monthRecommended monthly print usage: Max. 10000 pages/month
Product type

Inkjet printer

Functions

Printer

Print resolution

1200 x 2400 dpi

Print speed (black/white)

35 pages/min

Print speed (colour)

35 pages/min

Paper size (max.)

A3

No. of feeders

2

Paper volume

620 Sheet

Paper load (tray 1)

520 Sheet

Paper load (multi-purpose feeder)

100 Sheet

Interfaces

USB A (USB 3.0)

Gigabit LAN (1 Gbps)

NFC

Display

12.7 cm (5"), touch-screen + keys

Features

ADF with cover

Network-enabled

Touch display

Colour display

ADF

NFC

Type

Colour

Width

590 mm

Height

670.8 mm

Depth

63.7 mm

Dim

(W x H x D) 590 x 670.8 x 63.7 mm

Factory colour

White

Dark blue

Weight

54.3 kg

Printing technology

Laser

Duplex unit

No

Network

Yes

NFC

Yes

Wi-Fi

No

Suitable for

Text document printing (colour)

Text document printing (B/W)

Series

VersaLink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798190 Xerox VersaLink C 7000 N Inkjet printer Laser Colour A3 35 pages/min 35 pages/min 1200 x 2400 dpi LAN, NFC, USB

Description

Unconditional reliabilityFrom the start, you can rely on your Xerox VersaLink C7000 color printer to keep your operations running smoothly and running more efficiently. The decor is not a problem. The wizard-guided installation can be performed without the support of an IT team. The VersaLink C7000 is highly reliable, thanks to a hardware design with less moving parts, more robust paper-path components and an improved image processing system. VersaLink systems have many useful features and time-saving Xerox technologies that speed up information sharing and make workflows more efficient. In addition, VersaLink systems have a number of stringent security features to protect your critical data, from secure print (secure print) to access control through card authentication. With excellent print quality your work shows its best results. A print resolution of up to 1200 x 2400 dpi enables excellent text sharpness and fine details as well as a brilliant color reproduction, which shows your business documents optimally - and even on overformats.Cloud integration, personalization efficiencyThe adjustable, capacitive 5-inch touchscreen color display makes using the system as simple as your mobile device – by tapping, swiping and finger gestures. With Simple ID, single users and groups only need to enter their user ID and password once, and then they can quickly, securely and easily manage their jobs and access frequently used apps from their personalized home page. Whether you want to print your documents in color or black and white, in A4, or as an oversized format, the VersaLink C7000 color printer offers the performance and features you need to handle even the most complex print jobs.

This text is machine translated.

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.