• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Waste toner collector 25000 Sides 008R13325 008R13325

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Waste toner collector 25000 Sides

  • Capacity: 30000 pages
  • Compatible products: Xerox C310 Farbdrucker​/​C315 Colour-Multifunktionsdrucker​/​C325/​C320 Farbdrucker​ Colour-Multifunktionsdrucker​/​VersaLink/​C410 Farbdrucker​ C415 color multifunction printers

Technical specifications

  • Printing technology: Laser
  • Yield: Up to 25000 pages
Product type

Waste toner collector

Manufacturer part #

008R13325

Short ID

008R13325

Compatible with

Xerox

Page yield

25000 Sides

Compatible with

Xerox C310/DNI

Xerox C310/DNIM

Xerox C310V_DNI

Xerox C315/DNI

Xerox C315V_DNI

Xerox C315V_DNIUK

Xerox VersaLink C415V_DN

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Type

Residual toner container

Compatible with

C310 & C315

Compatible with

Xerox

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

747.9 g

Maximum capacity

25000 Blätter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395246 Xerox Waste toner collector 25000 Sides 008R13325 008R13325

Description

Xerox offers these consumables specifically designed to maintain the maximum performance of your Xerox printer.

This text is machine translated.

Features

  • Capacity: 30000 pages,Compatible products: Xerox® C310 Farbdrucker​/​C315 color Multifunktionsdrucker​/​C325/​C320 Farbdrucker​ color Multifunktionsdrucker​/​VersaLink/​C410 Farbdrucker​® C415 color multifunction printer

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.