• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi 30436 Workshop Screwdriver/magazine attachment

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

138 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

Workshop

Handle Ø

34 mm

Handle length

144 mm

Width

34 mm

Height

34 mm

Weight

230 g

Screwdriver features

incl. bit set

Screw magnet

Dim

(W x H) 34 mm x 34 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2923231 Xiaomi 30436 Workshop Screwdriver/magazine attachment

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)