• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Blender 1000 W White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Xiaomi 39481 blender 1000 W

  • 8-blade multi-angle reduction
  • Dual-Mode mixing hot and cold
  • 9 adjustable speed levels
  • Up to 4 hours of insulation in warm-hold mode
  • Smart online recipes

Technical specifications

1000 W

Product type

Blender

Switching stages

9

Capacity

1.6 l

Kitchen appliances features

App-controlled

Factory colour

White

Weight

5.2 kg

Material (container)

Borosilicate glass

Width

299 mm

Height

434 mm

Length

238 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087915 Xiaomi Blender 1000 W White

Description


9 different speed levels for fine taste and rich diet
8-blade multi-angle shredding, hot and cold mixes in dual mode, 9 adjustable speeds, up to 4 hours of isolation in warm-hold mode, intelligent online recipes.

Mix, juice, mix hot and cold drinks in dual mode and crush ice for the whole family
Mix hot or cold beverages as you like - make up to 1200 ml hot or 1600 ml cold beverages at once. Prepare healthy smoothies, fresh juice and crushed ice with ease.

With 8 modes to choose from, you can prepare a variety of nutritious and delicious treats with one device
Xiaomi Smart Blender makes it easy to prepare delicious treats such as refreshing smoothies, fresh juices and delicious soups.

Operation by turning and pressing the OLED button, with 2 touch buttons for an easy operation
Turn the OLED knob to select the operating mode. The rotary knob also serves as display. Touch buttons for "Schedule" and "Cancel" save you trouble with control at the touch of a button.

The easy-to-use manual mode
In manual mode, you can set the speed during mixing as required. Turn the knob to quickly increase or decrease the speed for an efficient mixing operation.

Intelligent control with the APP
Connect with the Mi Home/Xiaomi Home APP to plan or start the mixing process remotely, or send recipes from the cloud and open up a world of nutritious and delicious treats. Cook free for great taste without interruption.

Powerful motor - more power for a fine aroma
The powerful engine provides extra torque to thoroughly purify the ingredients and release their nutrients and flavors - for a delicious and delicate taste.

8 stainless steel blades for multi-angle shredding and thorough purging
The thick, sharp, serrated stainless steel blades allow multi-angle cutting to easily cut even the most difficult ingredients.

Glass vessel made of high quality borosilicate glass for hot and cold useThe robust glass keeps fast cooling and heating off without any problem
The sturdy container with its large volume of 1600 ml can withstand fast cooling and heating without breaking. The four-rib design cuts the swirl that forms during use and ensures that the ingredients are thoroughly mixed.

Schedule for up to 12 hours in advance, up to 4 hours of insulation
To prepare a mild soya milk in the morning before going to bed: Add the soya beans as desired, then add water and other ingredients and set the start time. Fresh soya milk is ready for you when you wake up. Keeps hot drinks warm automatically, so that your nutritious and delicious treats are always exactly right.

Cleaning mode
Simply fill in water and start high-speed cleaning to save time and effort.

This text is machine translated.

Features

  • Powerful motor with variable frequency
  • Glass vessel made of borosilicate glass
  • 8 blades made of stainless steel

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)