• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi MJSDT001QW 45385 Torch Adjustable, Magnetic holder via USB 1000 lm 36 h 240 g

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi MJSDT001QW hand lamp

  • Multi-functional lighting: Main light with 1000lm and multi-functional side light
  • Zoomable lamp head: Continuous setting between Spot and floodlight
  • Emergency function: Ejection window breaker and belt cutter
  • Magnetic attachment: Holds metal surfaces
  • Rotating slider: Adjusts the lighting angle
  • Long battery life: 3100mAh lithium battery with USB-C® charging port

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Light duration (max.)

36 h

Power supply (LOV)

via USB

Factory colour

Black

Illumination range (high)

240 m

Weight

240 g

Dim

(L x W x H) 188 x 40.5 x 36 mm

Technology

Li-ion

Battery type

18650

Operating voltage

3.6 V

Weight, information

approx.

Light duration (high)

3 h

Light duration (low)

24 h

Light duration (medium)

5 h

Illumination range (low)

50 m

Illumination range (medium)

120 m

Luminous flux (high)

1000 lm

Luminous flux (low)

50 lm

Luminous flux (medium)

240 lm

Width

40.5 mm

Height

36 mm

Length

188 mm

IP54

Features

Adjustable

Magnetic holder

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398134 Xiaomi MJSDT001QW 45385 Torch Adjustable, Magnetic holder via USB 1000 lm 36 h 240 g

Description

The Xiaomi multi-function torch is the ideal companion for all, who put emphasis on versatile lighting, especially in emergencies in cars With its 1000lm main light and the multi-functional side light, you are prepared for every situation. The lamp head enables continuous zoom, so that you can choose between Spot and floodlight. The main light has three brightness levels, while the side light emits red Blink/fog light to penetrate through fog and send an emergency signal. In case of emergency the torch has an eject window cutter and a belt cutter. Thanks to the magnetic fixing it holds on metal surfaces and the rotating slide enables the adjustment of the lighting angle. The 3100mAh lithium rechargeable battery lasts for long hours and is charged via the type C connector.

This text is machine translated.

Scope of delivery

  • 1x flash light
  • 1x head strap
  • 1x user manual
  • 1x charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)