• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Smart Band 9 Fitness tracker Artic blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xiaomi Smart band 9 activity tracker band 4.11 cm (1.62") arctic blue

  • Activity tracker wristband Oval Arctic blue
  • Touch screen 4.11 cm (1.62") 192 x 490 Pixel
  • Heart Rate Monitor Active Minutes Calories burned distance hours spent sleeping quality tracking exercise
  • Timers
  • 233 mAh Battery life-span 21 day(s)

Technical specifications

  • Form factor: Oval
  • Product color: Arctic blue
Type

Smart Band 9

Product type

Fitness tracker

Functions

Burned calories

Steps

Sleep time

Sleep pattern analysis

Standby max.

21 d

Factory colour

Artic blue

Case colour

Artic blue

Enclosure material

Thermoplastic polyurethane (TPU)

Colour (watch strap)

Artic blue

Watch strap length (min.)

13.5 cm

Watch strap length (max.)

21 cm

Battery capacity

233 mAh

Display resolution

192 x 490 Pixel

Water resistance

5 ATM

Weight

15.8 g

Depth

46.5 mm

Width

21.6 mm

Screen size diagonal (inches)

1.62 inch

Touchscreen (display)

Yes

Material (details)

Metal, thermoplastic urethane (TPU)

Brightness

1200 cd/m²

Charging time

1 h

UKCA

yes

Vibrating motor

yes

Wrist size range

135 - 210 mm

Battery life

21 Tag(e)

Colour display

yes

Quantity per pack

1 Stück(e)

Music player

yes

Active minutes

yes

Calories burned

yes

Distance travelled

yes

Quality of sleep

yes

Workout tracking

yes

Hours slept

yes

Thickness

1.09 cm

Timer

yes

Call notifications

yes

Alarm clock

yes

Weather display

yes

Stopwatch

yes

Blood oxygen sensor

yes

Heart rate monitor

yes

Battery operated

yes

Adjustable

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532986 Xiaomi Smart Band 9 Fitness tracker Artic blue

Description


Impressive appearance
Heller and nicer

With a maximum AMOLED display brightness of 1200Nts, you can read data even in direct sunlight. By means of a light sensor the ambient brightness is measured and the screen brightness is adjusted automatically for the best readability.


Automatic brightness adjustment


- Ambient light sensor for precise brightness control
- Do not touch the screen when wet
- Keep sweat or rain away from the appliance


Stylish-dynamic metallic design

For the first time, the Xiaomi Smart band uses an aluminum alloy frame in various colors such as midnight black, Glacier Silver, Mystic Rose and Arctic Blue. In addition, there are fashionable bracelets for your individual style.


Many stylish bracelets
Find your style

The seven new wristbands are made from unique materials and colors, and have all the familiar snap fasteners from other Xiaomi Smart bands, allowing you to adjust your SmartBand as you like.


Hundreds of dials for any mood

With over 200 clock faces there is something for all moods, tastes and outfits. You can also take photos from your gallery.


High-precision sensor
More accurate tracking

The Monitoring Module has been extensively redesigned to help you understand your training and overall health.


Sleep management
For good sleep

With high-precision sensors for accurate sleep monitoring and data analysis, you can improve your sleep quality.


Monitoring sleep quality

High-precision sensors detect sleep phases more accurately. Also the exact heart rate and the blood oxygen are displayed.


Monitoring the sleep cycle

Capture your long-term sleep cycle. You can use the Sleep Cycle data in the Mi Fitness APP as a reference to better understand your sleep habits and patterns.


[Sleep Animal] data analysis

The [Sleep Animal] data analysis feature provides a comprehensive analysis of your sleep behavior based on recent user data such as sleep duration, stress level and exercise. So you can understand your sleep patterns better.


Sleep tips

Based on your sleep data, you can get tips for rest periods at different times of the day


More than 150 sports modes
Always step and step by your side

Stay motivated with advanced algorithms for values such as maximum oxygen consumption, recovery time, training results, stress and more. Precise tracking, whether cycling or sweating in the studio.


Collect vitality points
For more motivation

Match both your loose and intense seven-day activities to one score. If you reach 100 vitality points over seven days, you can significantly improve your health.


Running distance on wrist

From basic run-walks to advanced aerobic endurance runs, 10 different running courses are supported.


Improved Xiaomi Smart band 9 running clip
Give up everything while running

The new generation of the Xiaomi running clip with convenient fixing. Record your performance with 13 readings such as run speed, step length and ground contact time.

Battery runtime of 21 days
Work for you for weeks
Thanks to the power-saving sensors and the intelligent power-consumption algorithms the Xiaomi Smart Band 9 has an extraordinary battery life of 21 days in normal use.


Waterproof up to 5 bar

Waterproof
Take it with you to swim


Discreet vibrations

Linear motor in clock quality 20 different vibration modes

This text is machine translated.

Features

  • Colourful metal frame with accessories for different scenarios
  • Up to 21 days battery life
  • Supports more than 150 sport modes
  • Even more comprehensive sleep monitoring
  • Improved heart rate and SpO2 monitoring
  • 1.62-inch AMOLED display for seamless interaction

Scope of delivery

  • Xiaomi Smart volume 9
  • Magnetic charging cable