• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xigmatek Infinity G20A PC fan Black (W x H x D) 120 x 25 x 120 mm incl. LED lighting

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

19.8 dBa

Noise emission

10.1 dBa - 20 dBa

Rotational speed (max.)

1200 U/min

Type of bearing

Hydrodynamic bearing

Connection

4-pin

Factory colour

Black

Features

incl. LED lighting

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

yes

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Maximum airflow

40.6 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451810 Xigmatek Infinity G20A PC fan Black (W x H x D) 120 x 25 x 120 mm incl. LED lighting

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.