• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence Hard drives Cable 86 cm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xilence XZ182 SATA cable Black

  • Tailored compatibility: Perfectly matched to all Xilence X Series modular power supplies (e.g. XP750MR9 to XP1250MR9) and A+III series (e.g. XP550MR11 to XP850MR11)
  • Optimum range: 860 mm total length, intelligently divided in 500mm + 120mm + 120mm + 120mm + 120mm
  • Standardised connections: Equipped with fitted 15-pin SATA power connections (plug and socket)

Technical specifications

Product type

Hard drives Cable

Connection type

SATA

Type A

SATA

Type B

SATA

Cable length

86 cm

Factory colour

Black

Cable use

Hard drives

Version

Cable

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629722 Xilence Hard drives Cable 86 cm Black

Description

Expand and optimize your PC systems with the reliable Xilence XZ182 SATA cable. This classic black internal power cable is designed for seamless integration with Xilence modular power supplies. With a generous total length of 860 mm it offers you highest flexibility in the internal cabling. Trust Xilence's 20-year expertise, a brand that stands for technological excellence and quality in PC components.

This text is machine translated.

What kind of SATA Cables are you looking for?