• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XF064 PC fan Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

32.5 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

500 U/min

Rotational speed (max.)

1500 U/min

Type of bearing

Fluid dynamic bearing

Connection

9-pin

Factory colour

Grey

Weight

0.164

Content

1 pc(s)

Cable length

0.4 m

Fan dimensions

120 x 120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901611 Xilence XF064 PC fan Grey

Description

The Xilence 120mm LED housing fan expands the range of the Performance A+ series with an additional must-have for gamers and brings color to the PC. The PWM fan has a 3-PIN ARGB M/B connection and can be controlled via this directly for the color setting and change with corresponding connection on the mainboard.

This text is machine translated.

Features

  • Type: Fan
  • Fan diameter 12 cm
  • Rotation speed (min.): 500 RPM
  • Rotation speed (max.): 1500 RPM
  • Noise level (slow speed): 18 dB
  • Noise level (high speed): 32.5 dB
  • Maximum air flow: 119 cfm
  • Storage type: Fluid dynamic bearing (FDB). Product Colour: White

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.