• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XILENCE XF076 Gehäuselüfter, mit Infinit PC fan Black (W x H x D) 120 x 25 x 120 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xilence XILENCE XF076 Gehäuselüfter, mit Infinit PC fan

  • Computer housing fan 12 cm 1800 RPM
  • 27 dB 54 cfm hydraulic
  • Support for pulse width modulation
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 12 cm
  • Type of bearing: Hydraulic
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

PC fan

Noise emission (max.)

27 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

500 U/min

Rotational speed (max.)

1800 U/min

Factory colour

Black

Weight

155 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

Cable length

0.55 m

Type

Fan

UKCA

yes

Number of screws

4

Screws included

yes

Illumination LED

yes

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

LED voltage

5 V

Maximum airflow

54 cfm

Documents & Downloads

Datasheet

Datasheet 3797479 Xilence XILENCE XF076 Gehäuselüfter, mit Infinit PC fan Black (W x H x D) 120 x 25 x 120 mm

User & Safety Instructions

User & Safety Instructions 3797479 Xilence XILENCE XF076 Gehäuselüfter, mit Infinit PC fan Black (W x H x D) 120 x 25 x 120 mm

Description

Xilence gaming series XPF120U.ARGB Type: Fan,
Lüfter diameter: 12 cm, rotational speed
(min.): 500 RPM,
rotational speed (max.): 1800 RPM, bearing type: Hydraulic.
Voltage: 7 - 13.2 V. Width: 120 mm, Depth: 120 mm,
Höhe: 25 mm. Product color: Black

This text is machine translated.

Scope of delivery

  • XF076 housing fan

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.