• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XN176 PC power supply unit 1050 W ATX 80 PLUS Gold

Product type
PC power supply unit
PSU output power
1050 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xilence XN176 PC power supply unit

  • Power supply unit output 1050 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

1050 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Weight

3.34 kg

Power rating

751 W -

Operating voltage

200 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937674 Xilence XN176 PC power supply unit 1050 W ATX 80 PLUS Gold

Description

Power supply 1050W Performance x 80+ Gold Modular ATX3.0 - PC/server power supply - ATX

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.