• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XZ028 Thermally conductive pad 1 pc(s) Max. temperature: 125 °C

EAN:
Part number:
Item no:
1/2
Product type
Thermally conductive pad
Content
1 pc(s)
Max. temperature
125 °C
Type
Processor fan
Factory colour
Grey
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xilence XZ028 Thermally conductive pad

  • Easy to use: No smearing or complicated application - simply place and get started!
  • Time saving and efficient: No more paint or brush needed - saves time and nerves.
  • Maximum compatibility: Ideal for gaming setups, workstations and overclocking.
  • Reliable protection: Protects the CPU reliably without risk of damage or residue.
  • High thermal conductivity: High performance during heat dissipation – perfect for intensive gaming sessions.

Technical specifications

  • Weight 52.7 g
  • Installation type: On CPU/chip
  • Material (cooler): 15% hydrocarbon, 85% Inorganic filler
  • Noise level (max.): 0 dB (A)
  • Min. Storage temperature: -50 °C
  • Storage temperature max. 250 °C.
  • Height: 1.8" (0.03 cm)
  • Width 3.8 cm
  • Depth: 3.8 cm
Product type

Thermally conductive pad

Type

Processor fan

Content

1 pc(s)

Factory colour

Grey

Min. temperature

-40 °C

Max. temperature

125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473279 Xilence XZ028 Thermally conductive pad 1 pc(s) Max. temperature: 125 °C

User & Safety Instructions

User & Safety Instructions 3473279 Xilence XZ028 Thermally conductive pad 1 pc(s) Max. temperature: 125 °C

Description

Xilence XPTP.P High Performance CPU Thermal Pad, simple application without smudging, for moderate to strong gaming CPUs, gray

Experience the next generation of heat dissipation with our high-quality CPU Thermal Pad! Developed for demanding gamers and technology enthusiasts, this pad offers an easy installation without spilling or smudging. Simply apply, fit the CPU - finished! The pad ensures optimal heat transfer and also protects the valuable hardware.

This text is machine translated.