• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XZ170 | LQZ.RGB_SET LED adapter cable Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED adapter cable

Features

RGB lighting

Weight

0.064

Factory colour

Black

Width

85 mm

Height

7 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937247 Xilence XZ170 | LQZ.RGB_SET LED adapter cable Black

Description

Features

  • Product Colour: White. Quantity per pack: 1 pieces(s)
  • This text is machine translated.