• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne 177567-2 Memory card sleeve SD card, microSD card Transparent

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2340 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLYNE 2in1 SD and mSD card empty boxes 30-pack

  • Superior Organization: Ideal for decluttering your gear bag or office drawer by keeping loose memory cards neatly labeled and stored in uniform containers.
  • Essential for Data Safety: Prevents the "loose card" problem where unprotected cards are susceptible to dirt, lint, and damage, extending the lifespan of your expensive memory cards.
  • Value for Money: The 30-pack offers a highly cost-effective solution for professionals or hobbyists who require high-volume storage, costing significantly less per unit than premium ruggedized cases.
  • Versatile Utility: Perfect for both professional work environments (storing client data, project-specific media) and personal use (organizing SD cards for cameras, drones, or Nintendo Switch games).
  • Space-Saving: The stackable and uniform shape allows you to maximize storage space efficiently in storage boxes or travel cases.

Technical specifications

Product type

Memory card sleeve

Compatible with

SD card

microSD card

No. of memory cards

30 x

Material

Plastic

Factory colour

Transparent

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741694 Xlyne 177567-2 Memory card sleeve SD card, microSD card Transparent

Description

Features

  • Dual-Slot Compatibility: Each case features a 2-in-1 design, allowing you to securely hold one full-sized SD card and one microSD card simultaneously within a single, compact unit.
  • Durable Protection: Crafted from sturdy, high-quality plastic to provide a hard-shell exterior that safeguards your memory cards against dust, moisture, scratches, and minor physical impacts.
  • Secure Snap-Lock: Designed with a reliable snap-closure mechanism that keeps the case firmly shut, preventing accidental opening and card loss while in transit.
  • Compact & Lightweight: The slim, portable form factor makes it easy to slip into a camera bag, pocket, or wallet without adding unnecessary bulk.
  • Translucent Design: The semi-transparent finish lets you easily identify the contents of the case without opening it.
  • Bulk Pack Convenience: Comes in a 30-pack, making it an excellent value for photographers, videographers, or tech enthusiasts who need to organize a large collection of cards.

Scope of delivery

  • SD and mSD card empty boxes 30-pack