• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xplora XGO3 Children's smart watch Uni Pink

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

XGO3

Product type

Children's smart watch

Functions

Call & message notification

GPS

Steps

Stopwatch

Memory capacity

128 MB

Factory colour

Pink

Housing size

48 mm

Case colour

Pink

Colour (watch strap)

Pink

Size

Uni

Phone function

Yes

Battery capacity

900 mAh

Rechargeable battery technology

Li-ion

Display resolution

240 x 240 Pixel

Supported mobile OS

Android™

SIM card version

Nano SIM

Weight

62 g

Documents & Downloads

Datasheet

Datasheet 3344015 Xplora XGO3 Children's smart watch Uni Pink

User & Safety Instructions

User & Safety Instructions 3344015 Xplora XGO3 Children's smart watch Uni Pink

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.