• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM Mobile phone battery 10000 mAh + quick-charge mode

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xtreme FS5101U power bank lithium polymer (LiPo) 10000 mAh black

  • Replacement due to reduced performance, or
  • Extending battery life
  • Good value for money
  • High energy density

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Mobile phone battery

Technology

LiPo

Capacity (mAh, Ah)

10000 mAh

Compatible with

Universal

Factory colour

Black

Width

7 mm

Height

14 mm

Dim

(W x H) 7 mm x 14 mm

Weight

218 g

Features

+ quick-charge mode

Charging method (Power Delivery)

with USB Power Delivery

Wireless charging

No

Material (details)

Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)

Battery capacity

10000 mAh

USB-C current output (max.)

3

USB-C voltage output (max.)

5 V

Range of use

Mobile phones

UKCA

yes

USB Type-A output ports

1

Built-in radio

no

USB Type-C connector

yes

USB Type-A connector

yes

USB Type-C ports quantity

2

Port 1 output power

20 W

Port 2 output power

18 W

Port 3 output power

18 W

Fast charging

yes

Battery charge time (USB)

2.5 h

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450791 XTORM Mobile phone battery 10000 mAh + quick-charge mode

What kind of Mobile Phone Batteries are you looking for?