• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM Mobile phone battery iPhone 17e, iPhone 16e 10000 mAh

1/28
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xtreme Magnetic Wireless power bank - 10.000mAh - Midnight black

  • Replacement due to reduced performance, or
  • Extending battery life
  • Good value for money
  • High energy density

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Mobile phone battery

Technology

LiPo

Capacity (mAh, Ah)

10000 mAh

Compatible with

Universal

Compatible with

iPhone 17e

iPhone 16e

Factory colour

Black

Width

72 mm

Height

24 mm

Dim

(W x H x D) 72 x 24 x 111 mm

Weight

229 g

Depth

111 mm

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Polycarbonate (PC), ABS

Battery capacity

10000 mAh

Range of use

Mobile phones

UKCA

yes

Wireless charging

yes

Master (outer) case length

280 mm

Products per master (outer) case

20 Stück(e)

Built-in radio

no

USB Type-C connector

yes

Total output power

20 W

USB Type-C ports quantity

1

Wireless charging power

15 W

Manual

yes

Customs product code (TARIC)

8507600090

Port 1 output power

20 W

Master (outer) case height

354 mm

Master (outer) case width

220 mm

Fast charging

yes

On/off switch

yes

Package weight

318 g

Battery capacity

38.5 Wh

Built-in display

yes

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450793 XTORM Mobile phone battery iPhone 17e, iPhone 16e 10000 mAh

Description

This magnetic wireless power bank has a capacity of 10K mAh and is perfectly suited for charging an iPhone. This power bank is magnetically attached to your telephone and the fast charging with 15W Xtreme MagCharge Ultra begins with a simple click! With this magnetic FS5 power bank, you always have #MoreEnergy at hand for your iPhone.

This text is machine translated.

Features

  • Fits in any jacket pocket
  • Ultra-strong magnets
  • With 15W MagCharge Ultra from 0 to 20% in 20 minutes
  • 20W Xtorm super FastCharge charging via cable
  • LED-display with battery status
  • Integrated stands

What kind of Mobile Phone Batteries are you looking for?