• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM NextGen GaN3 USB charger 140 W Quick Charge 3.0 Black

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XTORM NextGen GaN3 USB charger

  • 140W SuperCharge for maximum performance
  • 2x USB-C 140W and 1x USB-A 18W: Charge up to 3 devices simultaneously
  • Perfect for laptops, tablets and smartphones
  • Smart display with real-time charging indicator
  • Compact design thanks to the latest GaN³-technology
  • Made from 97% certified recycling material

Technical specifications

  • Quick charge 3.0, GaN
  • Charging type: Indoors
Product type

USB charger

140 W

Type

NextGen GaN3

Dim

(W x H x D) 109 x 69 x 36 mm

Height

69 mm

Width

109 mm

Weight

235 g

Factory colour

Black

Charging method

Quick Charge 3.0

Depth

36 mm

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

97 %

USB Type-C ports quantity

2

USB Power Delivery up to

140 W

Customs product code (TARIC)

8504408390

Port 1 output power

140 W

Port 2 output power

140 W

Port 3 output power

18 W

Fast charging

yes

Battery level indicator

yes

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820630 XTORM NextGen GaN3 USB charger 140 W Quick Charge 3.0 Black

Description


Maximum Power for all your devices
With this 140W charger, you only need one adapter for everything. It combines 2x USB-C PD 140W and 1x USB-A QC 3.0 18W, so that you can charge multiple devices at the same time. You never have to decide which device takes precedence. Ideal for quick charging of iPhones and Samsung-devices Thanks to SCP support, HUAWEI and honor models efficiently load up to 22.5W.

Ready to use again quickly
Battery empty and less time? The 140 W charger brings your devices to life in no time at all. Smartphone, tablet or laptop reach up to 50% in about 30 minutes. This means you can continue to work without long interruptions, even when used intensively. If you use a 140W-enabled cable, you get the maximum benefit from fast charging.

Full control thanks to Smart display
Via the integrated display you can see in real-time, WAS happens while charging. With the touch-pad only by touching it with your finger you can activate the screen and get a clear overview of the entire output power. So you are always well informed how much energy is supplied and how it is distributed to the connected devices.

High power in a compact design.
Despite the 140W Power, this charger remains compact and always mobile. Modern GaN³ technology enables a smaller housing with even more power. Intelligent circuits optimally distribute the energy, accelerate the charging process and minimize energy losses. This way the charger remains small - and still provides maximum Power. With only 109 x 36 x 69 mm it fits easily in every bag and is perfect for home, office or while traveling.

Smart and safe charging
The charger automatically detects the connected devices and adjusts the power directly - for efficient and stable charging of each device. This not only increases the charging speed but also helps to preserve your batteries in the long term.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.