• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM Ultra Wall USB charger 140 W 3x USB-C®, 1x USB-A Quick Charge 3.0 White Indoors GaN

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XTORM Ultra Wall USB charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • White casing material: Acrylonitrile butadiene styrene (ABS)
  • Quick charge
  • 140 W

Technical specifications

  • Charging type: Indoors
Product type

USB charger

140 W

Inputs

Europlug

No. of outputs

4 x

Outputs

3x USB-C®

1x USB-A

Type

Ultra Wall

Suitable for

Universal

PSU features

GaN

Dim

(W x H x D) 39 x 65 x 110 mm

Height

65 mm

Width

39 mm

Weight

294 g

Factory colour

White

Used at

Indoors

Charging method

Quick Charge 3.0

Depth

110 mm

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Acrylonitrile butadiene styrene (ABS)

UKCA

yes

Master (outer) case gross weight

9 kg

Master (outer) case length

225 mm

Products per master (outer) case

20 Stück(e)

USB Type-C ports quantity

3

Port 1 output power

140 W

Port 2 output power

140 W

Master (outer) case height

183 mm

Master (outer) case width

180 mm

Port 3 output power

20 W

Port 4 output power

18 W

Fast charging

yes

Package weight

375 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728730 XTORM Ultra Wall USB charger 140 W 3x USB-C®, 1x USB-A Quick Charge 3.0 White Indoors GaN

Description

This 140 W GaN² Ultra Wall Charger is more compact and powerful than ever before. With its compact design and quad-port functionality, our GaN² Ultra wall charger is perfect for traveling, in the office or at home. In order to avoid waste and contribute to a more sustainable future, the charger is made up of 97% GRS-certified recycled plastic.

This text is machine translated.

Features

  • 140 W USB-C PD3.1 (EPR)
  • Compact design with GaN technology
  • Multi-port charging

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.