• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xtron CTLA0D0225M-- Tantalum capacitor THT 2.54 mm 2.2 µF 16 V 20 % (W x H) 4.4 mm x 6.5 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Tantalum capacitor
Type
THT
Capacity (elec.)
2.2 µF
Nominal voltage
16 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xtron tantalum capacitor 2.2UF 16V RM2.54

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series CTL
  • Design_1: Radial
  • Applications: Use in televisions, phones, instruments and measurement devices, electrical devices with DC current
  • Technology: Perl-Tantalum capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Tantalum capacitors with yellow epoxy coating
  • Flame-resistant material
  • Radial connections
  • Heteropolarity
  • Wire diameter 0.5 mm.
  • Pitch_1:2.54 mm
  • Capacity 2.2 µF
  • Capacity_1: 2.2
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Leakage current 0.35 µA
  • Nominal voltage DC 16 V
  • Operating voltage, reduced: 10 V
Packaging type

Bulk

Product type

Tantalum capacitor

Type

THT

Capacity (elec.)

2.2 µF

Nominal voltage

16 V

Tolerance ±

20 %

Material

Epoxide

Width

4.4 mm

Height

6.5 mm

CS

2.54 mm

Content

1 pc(s)

Dim

(W x H) 4.4 mm x 6.5 mm

RoHS-compliant

Yes

Type

CTLA0D0225M--

Operating temperature (max.)

85 °C

Operating temperature (min.)

-55 °C

Certification marks

GB7215-87

Documents & Downloads

Datasheet

Datasheet 3465179 Xtron CTLA0D0225M-- Tantalum capacitor THT 2.54 mm 2.2 µF 16 V 20 % (W x H) 4.4 mm x 6.5 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3465179 Xtron CTLA0D0225M-- Tantalum capacitor THT 2.54 mm 2.2 µF 16 V 20 % (W x H) 4.4 mm x 6.5 mm 1 pc(s) Bulk

Description

Pearl-tantalum capacitors 16V 20%

This text is machine translated.