• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xtron CTLA0G0224M-- Tantalum capacitor Radial lead 2.54 mm 0.22 µF 35 V 20 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Tantalum capacitor
Type
Radial lead
Capacity (elec.)
0.22 µF
Nominal voltage
35 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xtron tantalum capacitor 0.22UF 35V RM2.54

Our service for you

Technical specifications

  • Series CTL
  • Design_1: Radial
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Pitch_1:2.54 mm
  • Capacity 0.22 µF
  • Capacity_1: 0.22
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Nominal voltage DC 35 V
Packaging type

Bulk

Product type

Tantalum capacitor

Type

Radial lead

Capacity (elec.)

0.22 µF

Nominal voltage

35 V

Tolerance ±

20 %

CS

2.54 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

CTLA0G0224M--

Operating temperature (max.)

85 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3465174 Xtron CTLA0G0224M-- Tantalum capacitor Radial lead 2.54 mm 0.22 µF 35 V 20 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3465174 Xtron CTLA0G0224M-- Tantalum capacitor Radial lead 2.54 mm 0.22 µF 35 V 20 % 1 pc(s) Bulk

Description

Pearl-tantalum capacitors 35V 20%

This text is machine translated.