• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xtron CTLC0F0106MCA+A Tantalum capacitor THT 2.54 mm 10 µF 25 V 20 % 1 pc(s) Tape

Packaging type
Tape
Product type
Tantalum capacitor
Type
THT
Capacity (elec.)
10 µF
Nominal voltage
25 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xtron tantalum capacitor 10uF 25V RM2.54 strap

Our service for you

Technical specifications

  • Series CTL
  • Design_1: Radial
  • Mounting type_1: THT
  • Delivery form_1: Taped
  • Connections_1: 2-pin
  • Pitch_1:2.54 mm
  • Capacity 10 µF
  • Capacity_1: 10
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Nominal voltage DC 25 V
Packaging type

Tape

Product type

Tantalum capacitor

Type

THT

Capacity (elec.)

10 µF

Nominal voltage

25 V

Tolerance ±

20 %

CS

2.54 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

CTLC0F0106MCA+A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3465190 Xtron CTLC0F0106MCA+A Tantalum capacitor THT 2.54 mm 10 µF 25 V 20 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3465190 Xtron CTLC0F0106MCA+A Tantalum capacitor THT 2.54 mm 10 µF 25 V 20 % 1 pc(s) Tape

Description

Pearl-tantalum capacitors 16-35V taped

This text is machine translated.